Bahco 114 Piece Tool Kit Tool Kit with Case
- RS Stock No.:
- 192-552
- Mfr. Part No.:
- 4750RCHDW02FF4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€5,369.79
(exc. VAT)
€6,604.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,369.79 |
*price indicative
- RS Stock No.:
- 192-552
- Mfr. Part No.:
- 4750RCHDW02FF4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | Cutter, Hammer, Head Torch, Heavy-Duty Belt, Knife, Lanyards, Lifting Bag, L-Key, Magnetic Spirit Level, Pipe Wrench, Pliers, Polyester Pouch, Scissors, Screwdriver, Spanner, Tahpinreleaser | |
| Number of Pieces | 114 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents Cutter, Hammer, Head Torch, Heavy-Duty Belt, Knife, Lanyards, Lifting Bag, L-Key, Magnetic Spirit Level, Pipe Wrench, Pliers, Polyester Pouch, Scissors, Screwdriver, Spanner, Tahpinreleaser | ||
Number of Pieces 114 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Kit, 114 Pieces, Storage Type Case - 4750RCHDW02FF4
This toolkit is a comprehensive set designed for varied tasks, comprising 114 meticulously selected pieces to equip professionals in the automation, electronics, electrical, and mechanical industries. The toolkit includes essential instruments, all neatly stored in a robust case for convenience. With items like a cutter, heavy-duty belt, magnetic spirit level, and a range of hand tools, it is tailored for efficiency and practicality in diverse applications.
Features & Benefits
• Extensive set includes 114 pieces for versatile use
• High-quality hand tools ensure durability over time
• Heavy-duty toolkit designed to withstand rigorous tasks
• Multi-functional toolkit caters to diverse work requirements
• Portable toolkit facilitates easy transport to job sites
• Includes a dedicated storage case for organisation and safety
• High-quality hand tools ensure durability over time
• Heavy-duty toolkit designed to withstand rigorous tasks
• Multi-functional toolkit caters to diverse work requirements
• Portable toolkit facilitates easy transport to job sites
• Includes a dedicated storage case for organisation and safety
Applications
• Ideal for precision tasks in carpentry
• Effective for home improvement projects and repairs
• Utilised in routine maintenance within the electrical industry
• Suitable for assembling and disassembling mechanical parts
• Perfect for professionals requiring a complete toolkit on-site
• Effective for home improvement projects and repairs
• Utilised in routine maintenance within the electrical industry
• Suitable for assembling and disassembling mechanical parts
• Perfect for professionals requiring a complete toolkit on-site
What types of hand tools are included in this kit?
The kit comprises essential hand tools such as pliers, a screwdriver, scissors, and a pipe wrench, providing a well-rounded selection for various tasks.
How does the storage case benefit users?
The case is designed for portability and organisation, allowing easy access to tools while keeping them secure during transport, which is essential for professionals on the move.
Can this toolkit be used for electrical tasks?
Yes, it includes tools specifically tailored for electrical work, making it suitable for both simple repairs and more complex automation tasks.
What makes this toolkit suitable for carpenters?
The inclusion of specific items like the cutter and spirit level enhances precision and efficiency in woodworking projects, essential for achieving accurate results.
Is this toolkit suitable for DIY enthusiasts?
Yes, as it provides a comprehensive range of tools for home improvement projects, catering to both professionals and DIY enthusiasts alike.
Related links
- Bahco 36 Piece Tool Kit Tool Kit with Case
- Bahco 29 Piece Tool Kit Tool Kit with Case
- Bahco 41 Piece Tool Kit Tool Kit with Case
- Bahco 110 Piece Tool Kit Tool Kit with Case
- Bahco 195 Piece Tool Kit Tool Kit with Case
- Bahco 167 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 10 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 19 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
