SAM 19 Piece Rust Remover Tool Kit
- RS Stock No.:
- 208-596
- Mfr. Part No.:
- 1264
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-596
- Mfr. Part No.:
- 1264
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Rust Remover | |
| Set Contents | Needle Set, Rust Remover | |
| Number of Pieces | 19 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Rust Remover | ||
Set Contents Needle Set, Rust Remover | ||
Number of Pieces 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
1264
The SAM Outillage Needle Rust Remover is an essential tool designed for efficient and extensive stripping jobs. Its compact form factor allows for easy manoeuvrability in tight spaces, making it ideal for both large scale and intricate work. Featuring a robust 3000 bpm performance, this model is fitted with 19 standard needles but also accommodates up to 51 two millimetre needles for varied applications. Engineered for heavy duty usage, the tool is equipped with an intuitive control lever, ensuring effortless operation for professionals. This rust remover not only meets but exceeds industry standards, providing peace of mind and optimal performance in demanding environments.
High frequency operation facilitates rapid rust removal
Equipped with a user friendly control lever for easy handling
Versatile needle options allow for adaptability in different tasks
Complies with essential industry standards for safety and reliability
Equipped with a user friendly control lever for easy handling
Versatile needle options allow for adaptability in different tasks
Complies with essential industry standards for safety and reliability
Related links
- SAM 19 Piece Rust Remover Tool Kit
- SAM 73 mm Rust Remover Rust Removal 19 Piece
- SAM 19 Piece Kit Tool Kit with Case
- SAM 375 mm Rust Remover Remover 19 Piece
- SAM 19 Piece Kit Grinder with Box
- SAM 19-Piece 1/2 in Hexagonal Insulated Socket Set VDE/1000V Approved
- SAM 19-Piece 1/2 in 6 Point Impact Socket
- SAM 19-Piece 3/8 in Standard Socket Set
