SAM 19 Piece Kit Tool Kit with Case
- RS Stock No.:
- 208-606
- Mfr. Part No.:
- 1350-SET
- Manufacturer:
- SAM
Subtotal (1 unit)*
€154.44
(exc. VAT)
€189.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.44 |
*price indicative
- RS Stock No.:
- 208-606
- Mfr. Part No.:
- 1350-SET
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Connector, Plug Ejectors | |
| Number of Pieces | 19 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Kit | ||
Product Type Tool Kit | ||
Kit Contents Connector, Plug Ejectors | ||
Number of Pieces 19 | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1350-SET
The SAM Outillage Ejector Kit is designed for quick coupling to meet diverse requirements in automotive tasks. Made from premium stainless steel, these ejectors promise durability and precision, with each piece uniquely identified by a number for effortless selection. The anodised aluminium handle enhances usability, ensuring quick connect and disconnect functionality on both European and Asian vehicles. This kit is engineered to provide effortless management of cables and electrical connector pins, making it an essential asset for professionals and enthusiasts alike.
Includes 19 interchangeable ejectors tailored for quick coupling tasks
Ideal for a variety of applications on both European and Asian vehicles
Supplied in a protective case with foam separators for secure storage
Comprehensive list of applications included for user convenience
Related links
- SAM 19 Piece Kit Grinder with Box
- Phoenix Contact 4 Piece Electrician Tool Kit Tool Kit with Case
- Bahco 114 Piece Tool Kit Tool Kit with Case
- Bahco 110 Piece Tool Kit Tool Kit with Case
- RS PRO 82 Piece Engineer Tool Kit Tool Kit with Case
- Wiha 83 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 41 Piece Tool Kit Tool Kit with Case
- Facom 29 Piece Engineer Tool Kit Tool Kit with Case
