SAM Pneumatic Tool Tool Kit

Unavailable
RS will no longer stock this product.
RS Stock No.:
208-781
Mfr. Part No.:
1818P
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Pneumatic Tool

Set Contents

Punch Joggler

RoHS Status: Exempt

COO (Country of Origin):
TW

1818P


The SAM Outillage Flange Punch tool is engineered for precision and efficiency in metalworking applications, particularly within the automotive sector. This robust tool features a unique pneumatic thrust mechanism that significantly amplifies force delivery to the punching head, making it ideal for preparing metal sheets with finesse. The innovative design incorporates a double function directable head and a lower exhaust, promoting user versatility and comfort during operation. With its superior build quality and thoughtful engineering, this tool is crafted to tackle the demands of both light industry and automotive bodywork, making it an indispensable asset for professionals seeking reliability and performance.

Ergonomic steel body ensures durability and endurance in rigorous environments
Lower exhaust feature enhances comfort by reducing noise disruption
Offers a double function head that can be directed for different tasks
Effective on metal sheets ranging from 08 to 1 mm thickness
Incorporates safety standards compliant with 2006/42/CE and ISO 15744

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy