SAM 1 Piece Setting Tool Tool Kit
- RS Stock No.:
- 211-255
- Mfr. Part No.:
- P3462-159
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-255
- Mfr. Part No.:
- P3462-159
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Setting Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Flywheel Setting Tool | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Setting Tool | ||
Product Type Tool Kit | ||
Kit Contents Flywheel Setting Tool | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-159
The SAM Outillage flywheel setting tool is expertly designed for precision alignment of engine flywheel markers, making it an essential addition to any automotive workshop. Tailored for compatibility with Astra F 1.7 D/TD and Vectra 1.7 D models, this tool guarantees that your engine components are positioned accurately, which is crucial for optimal performance. Crafted from high quality materials, it ensures durability and reliability, allowing you to achieve professional results with ease. Its user friendly nature allows for quick setup and execution, reducing labour time and enhancing productivity in busy environments. Entrust your vehicle's maintenance to a tool that embodies precision engineering.
Lightweight design promotes ease of handling during use
Constructed from durable materials for enhanced longevity
User friendly setup allows for swift execution of tasks
Ensures precise alignment improving overall engine performance
Related links
- SAM 1 Piece Setting Tool Tool Kit
- SAM Camshaft Setting Tool Tool Kit
- SAM Setting Tool Tool Kit
- SAM 1 Piece Tensioner Tool Tool Kit
- SAM 1 Piece Timing Belt Removal and Installation Tool Tool Kit
- SAM 1 Piece Roller Retention Tool Tool Kit
- SAM 1 Piece Adjustment Tool Tool Kit
- SAM 1 Piece Pinion Retention Tool Tool Kit
