SAM 2 Piece Automotive Tool Tool Kit
- RS Stock No.:
- 209-139
- Mfr. Part No.:
- 371020
- Manufacturer:
- SAM
Subtotal (1 unit)*
€57.95
(exc. VAT)
€71.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.95 |
*price indicative
- RS Stock No.:
- 209-139
- Mfr. Part No.:
- 371020
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Automotive Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wire Pull Handles | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Automotive Tool | ||
Product Type Tool Kit | ||
Kit Contents Wire Pull Handles | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
371020
The SAM Outillage Wire Pull Handle offer an innovative solution for cutting adhesive seals effortlessly and safely. Designed with a protective guide tube, they ensure that users can slice through materials without risking injury to their fingers. Built to withstand high levels of tension, the self blocking mechanism of these handles prevents wire breakage under substantial loads.
Constructed from strong and durable plastic
Chrome plated steel attachment and guidance system
Lightweight design facilitates ease of use
Related links
- SAM 2 Piece Automotive Tool Tool Kit
- SAM 1 Piece Automotive Tool Tool Kit
- SAM 4 Piece Automotive Tool Tool Kit with Box
- SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved
- BETA 32 Piece Automotive Tool Tool Kit with Thermoformed Tray
- SAM 131 Piece Automotive Tool Tool Kit with Case
- SAM 221 Piece Automotive Tool Tool Kit with Module
- SAM 230 Piece Automotive Tool Tool Kit with Module
