SAM 2 Piece Adjustment Tool Tool Kit with Box
- RS Stock No.:
- 209-292
- Mfr. Part No.:
- 735-VAG
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-292
- Mfr. Part No.:
- 735-VAG
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Adjustment Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wheel Camber | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Adjustment Tool | ||
Product Type Tool Kit | ||
Kit Contents Wheel Camber | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
735-VAG
The SAM Outillage camber adjustment tool is an essential asset for automotive technicians. Designed to streamline the camber adjustment process, this innovative tool allows for precise alignment by fitting effortlessly between the chassis and the vehicle's stay rod. Its user friendly mechanism, featuring a 6 flat screw, enables the technician to easily increase or decrease the gap, resulting in accurate camber adjustments. Ideal for adjusting both opposing wheels simultaneously, this tool enhances efficiency in the workshop and minimises downtime. Built with practicality in mind, it empowers one technician to perform the task quickly and effectively, making it a must have for any professional toolkit while ensuring adherence to high standards of performance and reliability.
Constructed to support the demands of a professional workshop
Enhances productivity with its straightforward operating process
Lightweight design ensures ease of handling during use
Related links
- SAM 1 Piece Adjustment Tool Tool Kit
- SAM 244 Piece Adjustment Tool Tool Kit with Module
- SAM 2 Piece Automotive Tool Tool Kit
- SAM 2 Piece Locking Tool Tool Kit
- SAM 2 Piece Setting Tool Tool Kit
- SAM 2 Piece Timing Tool Kit Tool Kit
- SAM 6 Piece Rear Bushing Removal and Installation Kit Tool Kit with Box
- SAM 2 Piece Box Adjustable Tool with Box
