SAM 2 Piece Tool Kit

Subtotal (1 unit)*

€35.99

(exc. VAT)

€44.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.99

*price indicative

RS Stock No.:
208-250
Mfr. Part No.:
P3462-219
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Kit Contents

8 mm Push Back

Number of Pieces

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

P3462-219


The SAM Outillage Front mask push back is an essential tool designed to enhance your automotive maintenance experience. Crafted specifically for a wide range of VAG models, this tool helps simplify the process of removing and adjusting front masks with precision. Its engineered design ensures that users can achieve effective results with minimal effort, making it a must have for both professional mechanics and DIY enthusiasts alike. Whether you’re working on an A4, A6, or TT, this tool provides reliable performance and durability, allowing you to handle various tasks with ease. Backed by the renowned quality of sam outillage, this product not only meets but exceeds industry standards, ensuring that your automotive tasks are easier and more efficient.

Lightweight construction allows for easy handling during use

Ideal for both professionals and home mechanics seeking quality tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy