SAM 3 Piece Combinatione Set Tool Kit with Box
- RS Stock No.:
- 210-422
- Mfr. Part No.:
- AST-4695
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€99.95
(exc. VAT)
€122.94
(inc. VAT)
- RS Stock No.:
- 210-422
- Mfr. Part No.:
- AST-4695
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combinatione Set | |
| Set Contents | AST-4500, AST-4501, AST-4650 | |
| Number of Pieces | 3 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combinatione Set | ||
Set Contents AST-4500, AST-4501, AST-4650 | ||
Number of Pieces 3 | ||
Storage Type Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
AST-4695
The SAM Outillage multi lock and uni lock combination set is engineered to provide an exceptional solution for blocking camshafts with precision and ease. Featuring a unique composition, it is tailored for both single and double camshaft applications as well as diesel pumps. The kit includes the versatile AST 4500 universal pulley blocking tool, along with the AST 4501 extension and AST 4650 blocking tool. Designed with user convenience in mind, it ensures that automotive professionals can execute complex tasks effortlessly while maintaining high standards of accuracy and safety. Weighing in at 1.170 kg, this kit is robust yet manageable, allowing for easy handling and storage for automotive specialists.
Lightweight construction ensures ease of use without compromising strength
Backed by SAM TOOL guarantee ensuring quality and reliability
Crafted for professionals making complex automotive tasks simpler and more efficient
Backed by SAM TOOL guarantee ensuring quality and reliability
Crafted for professionals making complex automotive tasks simpler and more efficient
Related links
- SAM Pump Setting Tool Tool Kit with Box
- Bahco 6 Piece Tool Set Tool Kit with Box
- SAM 3 Piece Distribution Tool Tool Kit
- SAM 3 Piece Automotive Tool Kit Installation Tool
- SAM 6 Piece Automotive Tool Kit Wrench Set with Box
- SAM 3-Piece 1000 V Insulated Plier Insulated Plier Set
- SAM 3-Piece 17/19/21 mm Wheel Nut Socket Socket Set
- SAM 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits

