SAM 1 Piece Setting Tool Tool Kit

Subtotal (1 unit)*

€24.51

(exc. VAT)

€30.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.51

*price indicative

RS Stock No.:
211-093
Mfr. Part No.:
P3462-7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Setting Tool

Product Type

Tool Kit

Kit Contents

7 x 160 mm Screw Rod

Number of Pieces

1

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

P3462-7


The SAM Outillage screw rod is specifically engineered for Ford vehicles, ensuring precision and reliability during your automotive maintenance needs. Designed to accommodate a range of models including Fiesta, Escort, and Mondeo, this tool simplifies the process of setting the crankshaft, making it essential for any workshop or DIY enthusiast. This versatile tool is a must have for any mechanic looking to enhance their toolbox with reliable and effective equipment.

Manufactured with high quality materials for exceptional durability

Lightweight design ensures ease of handling during operation

Reduces the risk of damage by providing precise fit and function

Essential tool for both professional mechanics and DIY enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy