SAM 1 Piece Locking Tool Tool Kit
- RS Stock No.:
- 211-227
- Mfr. Part No.:
- P3462-64
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.00
(exc. VAT)
€22.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.00 |
*price indicative
- RS Stock No.:
- 211-227
- Mfr. Part No.:
- P3462-64
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Locking Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Camshaft Locking Gauge | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Locking Tool | ||
Product Type Tool Kit | ||
Kit Contents Camshaft Locking Gauge | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P3462-64
The SAM Outillage camshaft locking gauge is designed for precision and ease of use, ensuring a secure method to set the camshaft in the correct position during maintenance. Crafted for compatibility with various 1.6L 16v engine models, including the 106 1.6GTI, 206, 307, Saxo, and Xsara, it simplifies the complexity often associated with engine timing procedures. This vital tool enhances your ability to conduct timely repairs or services, ensuring your vehicle maintains optimal performance. Whether you're tackling a simple service or a more complex timing adjustment, this locking gauge is essential for achieving accurate results and sustaining engine longevity.
Robust construction ensures long lasting reliability
Facilitates efficient engine timing adjustments
Lightweight design allows for easy handling and storage
Essential tool for both professional and DIY mechanics
Supports optimal engine performance and longevity
