SAM 1 Piece Pinion Retention Tool Tool Kit
- RS Stock No.:
- 211-435
- Mfr. Part No.:
- P3462-81
- Manufacturer:
- SAM
Subtotal (1 unit)*
€126.00
(exc. VAT)
€154.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.00 |
*price indicative
- RS Stock No.:
- 211-435
- Mfr. Part No.:
- P3462-81
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Pinion Retention Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 9001, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Pinion Retention Tool | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 9001, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P3462-81
The SAM Outillage camshaft pinion retention tool is expertly designed for Renault and Nissan vehicles, providing an essential solution for maintenance and repair tasks. Engineered to fit models including Clio, Megane, Scenic, and Laguna among others, it ensures precise alignment and secure holding during the intricate process of camshaft pinion installation. Crafted with quality and durability in mind, this tool optimises performance while simplifying the challenges associated with engine work.
Designed for user friendly operation in tight engine spaces
Constructed to high standards for lasting durability
Lightweight design enhances ease of handling during use
Backed by a guarantee reinforcing confidence in quality
