SAM 1 Piece Timing Tool Kit Tool Kit

Subtotal (1 unit)*

€20.60

(exc. VAT)

€25.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.60

*price indicative

RS Stock No.:
211-419
Mfr. Part No.:
P3462-68
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Timing Tool Kit

Product Type

Tool Kit

Kit Contents

Pump Pinion Timing Gauge

Number of Pieces

1

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

P3462-68


The SAM Outillage pump pinion timing gauge is designed specifically for precise alignment and setting of the injection pump pinion, featuring a robust 15.5 mm diameter. Ideal for various Volkswagen group models including Passat, Sharan, Lupo, Polo, Golf, and Caddy, this tool ensures accurate timing adjustments, which are crucial for optimal engine performance. This tool not only simplifies the timing process but contributes to the longevity of the vehicle’s fuel injection system, making it an indispensable addition to any professional workshop or DIY enthusiasts’ toolkit. The gauge’s design aligns perfectly with the VAG specifications, guaranteeing users the confidence that their adjustments meet industry standards.

Lightweight yet durable build ensuring ease of handling during usage

Promotes the longevity of the vehicle’s fuel injection system through accurate adjustments

Manufactured with high quality materials ensuring reliability in professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy