Facom 30 Piece Timing Tool Kit Tool Kit with Foam Inlay

Subtotal (1 unit)*

€2,914.76

(exc. VAT)

€3,585.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,914.76

*price indicative

RS Stock No.:
268-6773
Mfr. Part No.:
DT.MODFOPF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Kit

Set Type

Timing Tool Kit

Kit Contents

Timing Tools

Number of Pieces

30

VDE/1000V Approved

No

Storage Type

Foam Inlay

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Facom timing kit in 1 drawer format for M3 width trolley.

Full kit DT.MODKIT2PF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy