Teng Tools 702 Piece Electrician Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 323-846
- Mfr. Part No.:
- TKS26R702F
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6,974.10
(exc. VAT)
€8,578.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,974.10 |
*price indicative
- RS Stock No.:
- 323-846
- Mfr. Part No.:
- TKS26R702F
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | 702-Piece Tool Kit for Automotive And Heavy-Duty Vehicle Professionals, Housed In Stacked Tool Storage with 12 Fully Extendable Drawers Includes Mechanic Tools Organised In High-Density Eva Foam Inserts | |
| Number of Pieces | 702 | |
| VDE/1000V Approved | No | |
| Storage Type | Trolley | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents 702-Piece Tool Kit for Automotive And Heavy-Duty Vehicle Professionals, Housed In Stacked Tool Storage with 12 Fully Extendable Drawers Includes Mechanic Tools Organised In High-Density Eva Foam Inserts | ||
Number of Pieces 702 | ||
VDE/1000V Approved No | ||
Storage Type Trolley | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 stack tool kit in matte red is a 702-piece set designed for professionals in the automotive and heavy-duty vehicle industries. It includes 1/4 inch, 3/8 inch, 1/2 inch, and 3/4 inch drive sockets, bit sockets, ratchets, impact tools, combination spanners, screwdrivers, bits, T-handle hex and TX keys, pliers, power grips, torque wrenches, taps, dies, drills, and general tools. The tools are organized in three-color precision-cut high-density EVA foam trays across 10 of the 12 drawers, leaving space for additional tools. The two-tiered tool stack includes a roller cabinet and a tool chest with overall dimensions of 680 mm wide, 460 mm deep, and 1443 mm high, including castors. The storage units are made of heavy gauge steel and undergo a 5-step phosphate-free rust prevention process for durability and long-lasting performance in professional environments.
702-piece tool kit for automotive and heavy-duty vehicle professionals housed in stacked tool storage with 12 fully extendable drawers
Includes mechanic tools organized in high-density EVA foam inserts
Heavy gauge steel construction treated with a 5-step phosphate-free rust prevention process and a powder coat finish
Equipped with 5 inch heavy-duty castors and a comfort grip handle for mobility plus a 3-digit combination lock for security
Features TengTools Tool Control System in high-density EVA foam
Related links
- Teng Tools 637 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1034 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 278 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 663 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1033 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1008 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 516 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
