Phoenix Contact 6 Piece Tool Tool Kit with Bag

Subtotal (1 unit)*

€577.40

(exc. VAT)

€710.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€577.40

*price indicative

RS Stock No.:
518-064
Mfr. Part No.:
1367687
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Tool Kit

Set Type

Tool

Kit Contents

Wirefox 10, Tool Kit Standard Empty, Crimpfox Duo 16S, Wirefox 16/Sb, Ai Sorti Box Ant, Ai Sorti Box Rd

Number of Pieces

6

Storage Type

Bag

Standards/Approvals

UL 486F, DIN 46228-1, DIN 46228-4, F, E, form A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact tool set for cutting, stripping, and crimping is packaged in a tool case and includes the following components: WIREFOX 10, WIREFOX 16/SB, CRIMPFOX DUO 16S, AI SORTI BOX RD, AI SORTI BOX ANT, and TOOL-KIT STANDARD EMPTY.

We have put together a number of attractive tool sets for you by selecting products from our comprehensive range of professional tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy