Phoenix Contact 1 Piece Empty Tool Kit Tool Kit with Bag
- RS Stock No.:
- 521-969
- Mfr. Part No.:
- 8191307
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 521-969
- Mfr. Part No.:
- 8191307
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Set Type | Empty Tool Kit | |
| Product Type | Tool Kit | |
| Number of Pieces | 1 | |
| Storage Type | Bag | |
| Standards/Approvals | EAC RU C-DE.AI30.B.01750.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Set Type Empty Tool Kit | ||
Product Type Tool Kit | ||
Number of Pieces 1 | ||
Storage Type Bag | ||
Standards/Approvals EAC RU C-DE.AI30.B.01750.B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Unequipped tool kit is a compact and durable storage solution designed for professionals. Made from high-quality polyester, it features a customizable business card-sized marking label and meets environmental standards such as RoHS compliance.
Polyester material
Length 165 mm
Dimensions 65 x 315 x 65 mm
Black Colour
Related links
- Phoenix Contact 1 Piece Tool Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
- Phoenix Contact 1 Piece Tool Set Tool Kit with Bag
- Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Bag
- Phoenix Contact 17 Piece Electrician Tool Kit Tool Kit with Bag
- Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 6 Piece Tool Tool Kit with Bag
- Phoenix Contact 1 Piece Assembly Kit Tool Kit with Case
