Gedore 100 Piece Tool Case Tool Assortment with Case
- RS Stock No.:
- 608-495
- Mfr. Part No.:
- 3082148
- Manufacturer:
- Gedore
Subtotal (1 set)*
€1,426.06
(exc. VAT)
€1,754.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | €1,426.06 |
*price indicative
- RS Stock No.:
- 608-495
- Mfr. Part No.:
- 3082148
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Tool Case | |
| Product Type | Tool Assortment | |
| Kit Contents | Wire Stripper | |
| Number of Pieces | 100 | |
| Storage Type | Case | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Tool Case | ||
Product Type Tool Assortment | ||
Kit Contents Wire Stripper | ||
Number of Pieces 100 | ||
Storage Type Case | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore PROFI-tool assortment in case is a comprehensive 100-piece toolkit crafted for professionals and tradespeople seeking reliability and versatility. Encased in a robust plastic case MADE from impact-proof ABS, this assortment is designed for on-site use, ensuring that all essential tools are readily available whenever needed. The set includes a variety of combination spanners, sockets, ratchets, and several specialty tools, providing everything from precision screwdrivers to pliers and a reliable tape measure. This professional-grade toolkit is perfect for any trade, ensuring youre equipped for any task at hand.
Professional set tailored for trades and on site applications
Packed in an impact proof ABS plastic case for durability
Includes 100 essential tools to cover a wide range of tasks
Features a robust aluminium frame for additional durability
Comprises combination spanners, sockets, and ratchets for versatility
Contains multiple precision screwdrivers in various sizes to meet diverse needs
Includes pliers, wire strippers, and a tape measure for convenience
The strong plastic case ensures all tools are keep organised and protected
Perfectly suited for both professional and DIY enthusiasts seeking quality
Related links
- Gedore 74 Piece Tool Case Tool Assortment with Case VDE/1000V Approved
- SAM 100 Piece Tool Case Tool Box with Tool Box
- Gedore 74 Piece Tool Assortment Tool Assortment with Case
- Bernstein 75 Piece Tool Case Tool Kit with Case
- Bernstein 61 Piece Tool Case Tool Kit with Case
- HAZET 100 Piece Tool Kit Tool Set with Case
- Bernstein 113 Piece Tool Case Tool Kit with Case
- SAM 78 Piece Tool Case Tool Kit with Box
