Gedore 74 Piece Tool Case Tool Assortment with Case VDE/1000V Approved
- RS Stock No.:
- 608-478
- Mfr. Part No.:
- 3082156
- Manufacturer:
- Gedore
Subtotal (1 set)*
€911.95
(exc. VAT)
€1,121.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €911.95 |
*price indicative
- RS Stock No.:
- 608-478
- Mfr. Part No.:
- 3082156
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Assortment | |
| Set Type | Tool Case | |
| Kit Contents | Voltage Detector Slot | |
| Number of Pieces | 74 | |
| Storage Type | Case | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Assortment | ||
Set Type Tool Case | ||
Kit Contents Voltage Detector Slot | ||
Number of Pieces 74 | ||
Storage Type Case | ||
VDE/1000V Approved Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore VDE Tool Assortment is an extensive 74-piece toolkit designed for professionals requiring reliable tools for electrical work. Housed in a robust plastic case MADE from impact-proof ABS and featuring a strong aluminium frame, this set ensures durability and easy transport. Each tool has been crafted for on-site use, providing the right equipment at your fingertips for a variety of tasks. From combination wrenches and screwdrivers to pliers and cable knives, this assortment caters to all your essential needs with an emphasis on safety, compliant with VDE standards. Its thoughtful design promotes organisation and accessibility, making it an indispensable addition to your toolkit.
Comprises 74 essential tools for comprehensive electrical work
Durable impact proof ABS plastic case for reliable protection
Strong aluminium frame enhances portability and longevity
Includes VDE compliant tools ensuring safety in electrical applications
Combination wrenches in various sizes for versatile use
Offset screwdriver set accommodates multiple screw types and sizes
Adjustable open end wrench allows for adaptability on various fasteners
Cable knife and voltage detector enhance efficiency and safety
Related links
- Gedore 74 Piece Tool Assortment Tool Assortment with Case
- Gedore 100 Piece Tool Case Tool Assortment with Case
- Gedore 53 Piece Tool Box Tool Assortment with Box VDE/1000V Approved
- Bernstein 9 Piece Tool Kit with Case VDE/1000V Approved
- Gedore 58 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 64 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- RS PRO 29 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- RS PRO 88 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
