Gedore 74 Piece Tool Assortment Tool Assortment with Case
- RS Stock No.:
- 602-658
- Mfr. Part No.:
- 3082121
- Manufacturer:
- Gedore
Subtotal (1 set)*
€960.89
(exc. VAT)
€1,181.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €960.89 |
*price indicative
- RS Stock No.:
- 602-658
- Mfr. Part No.:
- 3082121
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Tool Assortment | |
| Product Type | Tool Assortment | |
| Kit Contents | Wire Stripper | |
| Number of Pieces | 74 | |
| Storage Type | Case | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Tool Assortment | ||
Product Type Tool Assortment | ||
Kit Contents Wire Stripper | ||
Number of Pieces 74 | ||
Storage Type Case | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The Gedore Tool assortment BASIC in case presents a comprehensive solution for tradespeople and DIY enthusiasts alike. Packed neatly in a sturdy plastic case MADE from impact-proof ABS, this collection includes 74 essential tools designed for on-site use, ensuring that you have access to everything you need to tackle various tasks. The robust aluminium frame offers added durability, making it an Ideal companion for any professional or casual job where reliability is key. Each component of this assortment, ranging from wrenches to screwdrivers, is thoughtfully selected to provide practical and versatile support, ensuring youre always equipped to handle repairs and installations with ease.
Comprises 74 essential tools for various trades
Durable plastic case MADE from impact proof ABS material
Includes a wide range of tools such as wrenches, screwdrivers, and pliers
Practical assortment designed for on site use, ensuring portability
Compact dimensions facilitate easy storage and transport
Quality construction supports extensive use in demanding environments
A versatile companion for both professional tradespeople and DIY enthusiasts
Related links
- Gedore 74 Piece Tool Case Tool Assortment with Case VDE/1000V Approved
- Gedore 100 Piece Tool Case Tool Assortment with Case
- HAZET 296 Piece Tool Assortment Tool Assortment with Box
- Gedore 53 Piece Tool Box Tool Assortment with Box VDE/1000V Approved
- Facom 74 Piece Tool Kit with Bag
- Gedore 20-Piece 1/4 in Tool Assortment
- Facom 181 Piece Tool Cases with Assortment of Tool
- SAM 74 Piece Mechanical Tool Kit Tool Kit with Module
