Gedore 37 Piece Tool Kit Installation Kit with Case
- RS Stock No.:
- 608-517
- Mfr. Part No.:
- 1120778
- Manufacturer:
- Gedore
Subtotal (1 set)*
€1,106.81
(exc. VAT)
€1,361.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €1,106.81 |
*price indicative
- RS Stock No.:
- 608-517
- Mfr. Part No.:
- 1120778
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Installation Kit | |
| Set Type | Tool Kit | |
| Kit Contents | 33 Impact Rings | |
| Number of Pieces | 37 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Installation Kit | ||
Set Type Tool Kit | ||
Kit Contents 33 Impact Rings | ||
Number of Pieces 37 | ||
Storage Type Case | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Professional plastic bearing installation set is expertly designed for the seamless re-installation of over 200 types of bearings, ensuring a damage-free experience. This innovative toolkit combines the durability of impact-resistant plastic with a lightweight construction, making it a practical choice for professionals. All components are neatly stored in a rugged plastic case, reflecting the brand's commitment to quality and organisation. Designed for ease of use, the set features securely fastened impact rings, resulting in hassle-free operation while you work on various projects. With dimensions of 450 x 360 x 140 mm, this installation set is Compact yet comprehensive, making it an essential addition to any toolbox.
Compatible with over 200 types of bearings for versatility in use
Impact resistant plastic construction ensures robustness while remaining lightweight
The impact rings are now securely fastened on the pipe for enhanced convenience
Stored in a rugged plastic case for easy transport and organisation
Features 3 aluminium impact sleeves for added functionality
Total width of 450 mm for a Compact and easy to handle design
Total height of 140 mm and total length of 360 mm for optimal storage
Related links
- Bosch 37 Piece Hand Tool Tool Kit with Case VDE/1000V Approved
- Teng Tools 37 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 37 Piece Tool Kit with Portable storage box
- SAM 37 Piece Screwing Tool Tool Kit with Module
- Gedore 58 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- Bahco 114 Piece Tool Kit Tool Kit with Case
- Bahco 36 Piece Tool Kit Tool Kit with Case
- Bahco 29 Piece Tool Kit Tool Kit with Case
