Wera 38 Piece Tool Kit Tool Kit with Tool Box
- RS Stock No.:
- 827-673
- Mfr. Part No.:
- 05049065001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€142.80
(exc. VAT)
€175.64
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.80 |
*price indicative
- RS Stock No.:
- 827-673
- Mfr. Part No.:
- 05049065001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | Rapidaptor Holder | |
| Number of Pieces | 38 | |
| Storage Type | Tool Box | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents Rapidaptor Holder | ||
Number of Pieces 38 | ||
Storage Type Tool Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Tool-Check Automotive 1 is a meticulously designed 38-piece tool set optimized for both manual and machine use, perfect for tackling a wide range of screw connections. This Compact toolkit boasts an innovative arrangement within a robust casing, ensuring tools are securely stored and easily accessible. It includes a 1/4 inch bit ratchet with a fine toothing mechanism, enabling precise operations with a minimal return angle. The set is Ideal for on-the-go tasks and features user-friendly locking components to guarantee safe transport. Crafted for durability, this tool set ensures every tool remains in its place, making it an essential companion for any automotive endeavour.
Comprises a comprehensive 38-piece toolset for versatile application
Includes a 1/4 inch bit ratchet designed for precise manual and machine screw driving
Features green locking components that secure tools during transport
Equipped with a fine toothing mechanism boasting 60 teeth for minimal return angle
Ergonomically shaped ratchet head enhances ease of use and comfort
Compact design allows for effortless storage and portability
Colour-coded system aids quick identification of the correct tool
Includes a selection of Durable bits for a variety of screw types including Phillips and TORX
Robust material ensures longevity and reliability in demanding conditions
Related links
- Wera 38 Piece Tool Kit Tool Kit with Tool Box
- Wera 39 Piece Tool Kit Tool Kit with Tool Box
- SAM 38 Piece Tool Kit Tool Kit with Module
- SAM 38 Piece Tool Kit Tool Kit with Bag
- Wera 50 Piece Tool Kit Tool Set with Tool Box
- BETA 91 Piece Tool Tool Kit with Tool Box
- Teng Tools 1033 Piece Electrician Tool Kit Tool Kit with Tool Chest
- Facom 122 Piece Mechanical Tool Kit Tool Kit with Tool Chest VDE/1000V Approved
