Wera 50 Piece Tool Kit Tool Set with Tool Box
- RS Stock No.:
- 813-684
- Mfr. Part No.:
- 05049025001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€192.15
(exc. VAT)
€236.34
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.15 |
*price indicative
- RS Stock No.:
- 813-684
- Mfr. Part No.:
- 05049025001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | Tool-Check Modular Micro 1 | |
| Number of Pieces | 50 | |
| Storage Type | Tool Box | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents Tool-Check Modular Micro 1 | ||
Number of Pieces 50 | ||
Storage Type Tool Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Tool-Check Modular Set Imperial 1 is a highly versatile 50-piece toolkit designed for both manual and machine-driven screw driving needs. This Compact set includes an array of modular tools that can be effortlessly combined or rearranged depending on your specific task requirements. The offering features essential components like the Tool-Check Modular Micro 1 for precision applications, and the L-key Hex-Plus 1 for hexagonal socket screws, ensuring you have the right tool at hand for various mechanical and DIY projects. Its intelligent design allows for optimal portability and convenience, making it an essential companion for professionals and enthusiasts alike.
Includes a 21-piece Tool-Check Modular Imperial 1 for general use
Features a 21-piece Tool-Check Modular Micro 1 tailored for precision tasks
Comes with a 7-piece L-key Hex-Plus set for hexagonal socket screws
Utilises a rigid adapter and a flexible hinge to enhance the versatility of the system
Combined storage in a Compact format ensures easy transportation and organisation
Each component can be expanded or interchanged, adapting to various situations
Designed for convenience which making it perfect for both professionals and hobbyists
Includes a Web link for easy access to product details and additional information
Related links
- Wera 50 Piece Tool Kit Tool Kit with Module
- SAM 13 Piece Tool Kit Tool Set with Tool Box
- SAM 59 Piece Tool Kit Tool Set with Tool Case
- SAM 32 Piece Tool Kit Tool Set with Tool Bag piece
- SAM 35 Piece Tool Kit Tool Set with Tool Bag piece
- SAM 29 Piece Tool Kit Tool Set with Tool Bag piece
- Virax 7 Piece Tool Kit Tool Set with Metal Tool box
- HAZET 77 Piece Tool Kit Tool Set with Box
