StarTech.com 40 Piece Screwdriver Kit Tool Kit with Tool Case
- RS Stock No.:
- 847-661
- Mfr. Part No.:
- LAPTOP-TOOL-KIT
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€89.74
(exc. VAT)
€110.38
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.74 |
*price indicative
- RS Stock No.:
- 847-661
- Mfr. Part No.:
- LAPTOP-TOOL-KIT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Tool Kit | |
| Set Type | Screwdriver Kit | |
| Kit Contents | 1 Angled Tweezers | |
| Number of Pieces | 40 | |
| VDE/1000V Approved | No | |
| Storage Type | Tool Case | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Tool Kit | ||
Set Type Screwdriver Kit | ||
Kit Contents 1 Angled Tweezers | ||
Number of Pieces 40 | ||
VDE/1000V Approved No | ||
Storage Type Tool Case | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The StarTech.com Toolkit is a comprehensive collection of tools designed for efficient electronic device maintenance, providing high quality equipment suitable for servicing laptops, desktops, tablets, and mobile devices.
Includes 30 S2 steel magnetic bits for various fastener types, enhancing versatility
Features essential pry tools crafted to prevent enclosure damage during repairs
Ergonomic screwdriver handle with a magnetic tip allows for effective torque control
Detachable case LID serves as a sorting tray, keeping workspaces organised
Related links
- Facom 51 Piece Screwdriver Kit Tool Kit with Case
- Facom 51 Piece Screwdriver Kit Tool Kit with Foam Tray
- Facom 8 Piece Screwdriver Kit Tool Kit with Foam Inlay
- Wera 35 Piece Screwdriver Kit Tool Kit with Box
- Facom 40 Piece Mechanical Tool Kit Tool Kit with Case
- StarTech.com 11 Piece Computer Tool Kit Tool Kit with Case
- StarTech.com 7 Piece Computer Tool Kit Tool Kit with Box
- SAM 9 Piece Tool Kit Tool Case with Case
