Wera 35 Piece Screwdriver Kit Tool Kit with Box
- RS Stock No.:
- 224-5771
- Distrelec Article No.:
- 302-16-050
- Mfr. Part No.:
- 05134013001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€236.29
(exc. VAT)
€290.64
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.29 |
*price indicative
- RS Stock No.:
- 224-5771
- Distrelec Article No.:
- 302-16-050
- Mfr. Part No.:
- 05134013001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Kit | |
| Set Type | Screwdriver Kit | |
| Kit Contents | Bit Ratchet, Bitholding Screwdriver | |
| Number of Pieces | 35 | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Kit | ||
Set Type Screwdriver Kit | ||
Kit Contents Bit Ratchet, Bitholding Screwdriver | ||
Number of Pieces 35 | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Tool Kit, Solid Textile Tool Box, 1.3kg Weight - Kraftform Kompact Series - 05134013001
Need help setting up windows in your residential and commercial buildings? Go for this tool kit from Wera. It features 35 essential instruments for universal window construction, including socket wrenches and various types of bits. The sockets in the set are suitable for use both by hand and in power tools, so they're versatile work partners. You'll also find a slim bit holder that's designed for reaching into tight spots with ease.
Features & Benefits
• Tools come in a solid textile box for safe storage
• Light weight of 1.3kg makes it easy to carry around for jobs on the go
• Ratchets in the set have an easy-to-use switch to change from fastening to loosening function
Applications
• Commercial buildings
• Process and packaging industry
• Retail sector
How do I know which hex key I need?
The hex keys in this set are size-marked and colour-coded for easy identification.
Related links
- Wera 35 Piece Maintenance Kit Tool Kit with Box VDE/1000V Approved
- Wera 35 Piece Guitar Tool Tool Kit with Box
- StarTech.com 40 Piece Screwdriver Kit Tool Kit with Tool Case
- Facom 51 Piece Screwdriver Kit Tool Kit with Foam Inlay
- Facom 8 Piece Screwdriver Kit Tool Kit with Foam Inlay
- Wera 35 Piece Maintenance Kit Tool Kit with Pouch VDE/1000V Approved
- Facom 35 Piece Mechanical Tool Kit Tool Kit with Box
- SAM 78 Piece Screwdriver Kit Tool Set with Module
