SAM 55 Piece Foam Module Tool Kit with Module
- RS Stock No.:
- 898-939
- Mfr. Part No.:
- CPP-VIDMM-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2,138.00
(exc. VAT)
€2,629.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,138.00 |
*price indicative
- RS Stock No.:
- 898-939
- Mfr. Part No.:
- CPP-VIDMM-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Foam Module | |
| Kit Contents | 1 x 1/2 In Drainage Screwdriver Socket | |
| Number of Pieces | 55 | |
| Storage Type | Module | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Foam Module | ||
Kit Contents 1 x 1/2 In Drainage Screwdriver Socket | ||
Number of Pieces 55 | ||
Storage Type Module | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM selection of car geometry tools offers comprehensive solutions for automotive applications, featuring a foam module that securely houses 36 essential tools for precision work.
Designed with a Durable foam module to organise 36 tools efficiently
Includes various wrenches, extractors, and specialised tools for automotive needs
All tools come under a lifetime guarantee for reliability during normal use
Lightweight at 15,380 grams, making it easy to handle and transport
Related links
- SAM 55 Piece Foam Module Tool Kit with Module
- SAM 37 Piece Foam Module Tool Set with Module
- SAM 59 Piece Foam Module Tool Kit with Module
- SAM 55 Piece Tool Kit Tool Set with Module
- SAM 150 Piece Foam Module Tool Set with Module
- SAM 20 Piece Foam Module Maintenance Kit with Module
- SAM 60 Piece Foam Module Brake Module with Module
- SAM Foam Foam Module L 900 mm
