SAM 20 Piece Foam Module Maintenance Kit with Module
- RS Stock No.:
- 900-799
- Mfr. Part No.:
- PAN-MAIN
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,432.86
(exc. VAT)
€1,762.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,432.86 |
*price indicative
- RS Stock No.:
- 900-799
- Mfr. Part No.:
- PAN-MAIN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Foam Module | |
| Product Type | Maintenance Kit | |
| Kit Contents | 1 x 3/8 In 14 mm Spark-Plug Socket | |
| Number of Pieces | 20 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Foam Module | ||
Product Type Maintenance Kit | ||
Kit Contents 1 x 3/8 In 14 mm Spark-Plug Socket | ||
Number of Pieces 20 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM maintenance panel offers a complete wall solution for tool organisation, designed specifically for automotive service environments. Its screen-printed design is tailored for functionality and aesthetic appeal, ensuring a professional appearance.
Available with a customisable background colour and black imprints
Panel dimensions are 1000 x 600 mm, Ideal for space efficiency
Includes a set of hooks compatible with 920C1 to 920C9
Wall attachment rail is supplied with the panel for easy installation
Related links
- SAM 59 Piece Foam Module Tool Kit with Module
- SAM 60 Piece Foam Module Brake Module with Module
- SAM 70 Piece Foam Module Geometry Set with Module
- SAM 55 Piece Foam Module Tool Kit with Module
- SAM 20 Piece Maintenance Kit Tool Kit with Bag
- SAM 37 Piece Foam Module Tool Set with Module
- SAM 150 Piece Foam Module Tool Set with Module
- SAM 300 Piece Maintenance Kit Tool Kit with Module
