SAM 20 Piece Maintenance Kit Tool Kit with Bag
- RS Stock No.:
- 282-8984
- Mfr. Part No.:
- CP-20BAG
- Manufacturer:
- SAM
Subtotal (1 unit)*
€254.94
(exc. VAT)
€313.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.94 |
*price indicative
- RS Stock No.:
- 282-8984
- Mfr. Part No.:
- CP-20BAG
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Maintenance Kit | |
| Kit Contents | Open Ended Wrench (3), Flat Keys (6), Screwdriver (3) | |
| Number of Pieces | 20 | |
| Storage Type | Bag | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Maintenance Kit | ||
Kit Contents Open Ended Wrench (3), Flat Keys (6), Screwdriver (3) | ||
Number of Pieces 20 | ||
Storage Type Bag | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Textile case comprising with 3 open ended wrenches, 3 screwdrivers, 1 rack of 6 flat keys, 1 multigrip pliers, 1 short tape measure, 3m and 1 textile bag.
Number of tools is 20
Ideal to serve as your primary equipment
Related links
- SAM 100 Piece Maintenance Kit Tool Kit with Bag
- SAM 100 Piece Maintenance Kit Tool Kit with Bag VDE/1000V Approved
- Facom 20 Piece Maintenance Kit Tool Kit with No Storage
- SAM 39 Piece Maintenance Kit Tool Kit with Case
- SAM 300 Piece Maintenance Kit Tool Kit with Module
- SAM 47 Piece Maintenance Kit Tool Kit with Module
- SAM 365 Piece Maintenance Kit Tool Kit with Module
- SAM 549 Piece Maintenance Kit Tool Kit with Module
