BETA 2 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2276
- Mfr. Part No.:
- T153
- Manufacturer:
- BETA
Subtotal (1 unit)*
€57.00
(exc. VAT)
€70.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.00 |
*price indicative
- RS Stock No.:
- 225-2276
- Mfr. Part No.:
- T153
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Universal Use | |
| Kit Contents | Self Locking Plier, Slip Joint Pliers | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Storage Type | Thermoformed Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Universal Use | ||
Kit Contents Self Locking Plier, Slip Joint Pliers | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Storage Type Thermoformed Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T153 is the tool kit consist of the self locking plier and slip joint pliers. The whole tool kit consist of the 2 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 2 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 24 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 15 Piece Universal Use Tool Kit with Thermoformed Tray
