BETA 15 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2306
- Mfr. Part No.:
- T22
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2306
- Mfr. Part No.:
- T22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 15 | |
| Set Type | Universal Use | |
| Product Type | Tool Kit | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Kit Contents | Combination Wrenches, Combination Wrenches, Hex Keys, Hex Keys | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 15 | ||
Set Type Universal Use | ||
Product Type Tool Kit | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Kit Contents Combination Wrenches, Combination Wrenches, Hex Keys, Hex Keys | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T22 is the tool kit consist of the combination wrenches and hex keys. The whole tool kit consist of the 15 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 16 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 7 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 24 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
