Facom 13 Piece Automotive Tool Tool Kit with Case
- RS Stock No.:
- 235-0900
- Mfr. Part No.:
- DT.VAG-D1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€538.75
(exc. VAT)
€662.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €538.75 |
*price indicative
- RS Stock No.:
- 235-0900
- Mfr. Part No.:
- DT.VAG-D1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | Vag Timing Kit-Diesel Engines No.1 | |
| Number of Pieces | 13 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents Vag Timing Kit-Diesel Engines No.1 | ||
Number of Pieces 13 | ||
Storage Type Case | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom VAG timing kit for diesel engines no 1 is used in AUDI, SEAT, WV, SKODA. It is supplied in a plastic case.
Weight 1.9 kg
Related links
- Facom 13 Piece Automotive Tool Tool Kit with Case
- Facom 15 Piece Automotive Tool Tool Kit with Case
- Facom 7 Piece Automotive Tool Tool Kit with Case
- Facom 5 Piece Automotive Tool Tool Kit with Case
- Facom 8 Piece Automotive Tool Kit Tool Kit with Case
- Facom 1 Piece Automotive Tool Kit Tool Kit with Case
- Facom 11 Piece Automotive Tool Kit with Case
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
