Facom 20 Piece Socket Tool Kit with Thermoformed Tray
- RS Stock No.:
- 235-5095
- Mfr. Part No.:
- MOD.J161-36PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€261.48
(exc. VAT)
€321.62
(inc. VAT)
- 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €261.48 |
*price indicative
- RS Stock No.:
- 235-5095
- Mfr. Part No.:
- MOD.J161-36PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Socket | |
| Kit Contents | Sockets, Joint, Sliding Handle, Extensions, Ratchet | |
| Number of Pieces | 20 | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Socket | ||
Kit Contents Sockets, Joint, Sliding Handle, Extensions, Ratchet | ||
Number of Pieces 20 | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM MOD.J161-36PB Socket Set 3/8" - 20 Pieces | 7 - 22 mm | Module
Features & Benefits
3/8" Performance Round Head Ratchet
HIGH PERFORMANCE - Designed to meet the highest standards of the industries
5° ARC SWING - 72 tooth mechanism - Reversing by rotating cap
ULTRA-COMPACT ROUND HEAD - 10% Smaller that the previous version - Ideal of tight spaces
HANDLE - Single material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
HANGING HOLE - Hole in the handle for strapping when working in high places
Sockets
HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces
OGV® PROFILE - Maximizing the contact between the socket and nut/bolt to preserves fasteners
NECK-DOWN DESIGN - Facilitating the use in narrow spaces
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 20-Piece 3/8 in Square Socket Set
- Facom 36 Piece Socket Tool Kit with Thermoformed Tray
- Facom 56 Piece Socket Tool Kit with Thermoformed Tray
- Facom 20-Piece 3/8 in 6 Point Socket Set
- Facom 46 Piece Socket Tool Kit with Foam Inlay
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 20-Piece 3/8 in Metric Socket Set
- Facom 20-Piece 1/2 in 6 Point Extension Wrench & Socket Set
