Facom 36 Piece Socket Tool Kit with Thermoformed Tray
- RS Stock No.:
- 235-6294
- Mfr. Part No.:
- MOD.R161-26PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€220.60
(exc. VAT)
€271.34
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €220.60 |
*price indicative
- RS Stock No.:
- 235-6294
- Mfr. Part No.:
- MOD.R161-26PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Socket | |
| Kit Contents | Joint, Bit Holder, Allen Keys, Sliding Handle, Screwdriver Handle, Bits, Extensions, Ratchet, Sockets | |
| Number of Pieces | 36 | |
| VDE/1000V Approved | No | |
| Storage Type | Thermoformed Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Socket | ||
Kit Contents Joint, Bit Holder, Allen Keys, Sliding Handle, Screwdriver Handle, Bits, Extensions, Ratchet, Sockets | ||
Number of Pieces 36 | ||
VDE/1000V Approved No | ||
Storage Type Thermoformed Tray | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM MOD.R161-26PB Socket Set 1/4" - 20 Pieces | Module
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust (IP51 Rated)
5° ARC SWING - 72 tooth mechanism - Reversing by rotating cap
ULTRA-COMPACT ROUND HEAD - 10% Smaller that the previous version - Ideal of tight spaces
ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
HANGING HOLE - Hole in the handle for strapping when working in high places
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 56 Piece Socket Tool Kit with Thermoformed Tray
- Facom 36-Piece 1/4 in 6 Point Socket Set
- Facom 20 Piece Socket Tool Kit with Thermoformed Tray
- Facom 36-Piece 1/2 in;3/4 in 12 Point Socket Set
- Facom 36-Piece Imperial 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point
- Facom 38 Piece Socket Tool Socket Set with Foam Inlay
- Facom 46 Piece Socket Tool Kit with Foam Inlay
- Right Lines 216 Piece Socket Tool Kit with Toolbag Case
