Facom 165 Piece Industrial Maintenance Kit Tool Kit with Box

Subtotal (1 unit)*

€2,881.82

(exc. VAT)

€3,544.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,881.82

*price indicative

RS Stock No.:
235-9056
Mfr. Part No.:
2074.M130A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Kit

Set Type

Industrial Maintenance Kit

Kit Contents

Hammer, Hacksaw, Tape, Screwdriver, Spanner, Punches, Mallet, Wrenches, Hex Keys, Files

Number of Pieces

165

Storage Type

Box

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom has 165-piece set of industrial maintenance tools. This set consist of hammer, mallet, tape, spanner, punch, file, wrench, hacksaw, screwdriver, hex key etc.

Supplied in drawer chest

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy