Facom 165 Piece Industrial Maintenance Kit Tool Kit
- RS Stock No.:
- 722-7202
- Mfr. Part No.:
- CM.130APF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,894.75
(exc. VAT)
€2,330.54
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,894.75 |
*price indicative
- RS Stock No.:
- 722-7202
- Mfr. Part No.:
- CM.130APF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Industrial Maintenance Kit | |
| Kit Contents | Wrench, Screwdriver, Sockets | |
| Number of Pieces | 165 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Industrial Maintenance Kit | ||
Kit Contents Wrench, Screwdriver, Sockets | ||
Number of Pieces 165 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom 165 Piece Mechanical Tool Set
This high quality, multi-tool kit from Facom features the most essential tools required for repair and maintenance tasks in a convenient set to carry out a range of tasks. This tool set is a fantastic set for an experienced and skilled mechanic or maintenance man, or its an ideal first purchase for someone going into the mechanics or maintenance industry.
Features and Benefits:
• 165-piece mechanical hand tool kit which includes the most essential tools to perform a variety of maintenance, engineering or mechanical tasks
• A multi-tasking, durable set allowing you to work faster in a professional or home DIY setting
• Weight: 19.965kg
Applications:
This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car Garages
Why choose this set?
With the range of sockets, screw drivers and various other pieces, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
• 55 x Sockets
• 30 x Spanners
• 1 x Adjustable Wrench
• 11 x Screwdrivers
• 4 x 1000V Insulated Screwdrivers
• 1 x Voltage Tester
• 9 x Hex Keys
• 8 x Torx Keys
• 1 x Cutters
• 4 x Pliers
• 4 x Circlip Pliers
• 1 x Slip Joint Pliers
• 1 x Tape Measure
• 1 x Hacksaw
• 1 x Hacksaw Blade Set (10 Blades)
• 5 x Files
• 4 x Punches
• 1 x Hammer
• 1 x Mallet
• 2 x Chisels
• 1 x Electricians Knife
• 2 x Nail Set
Related links
- Facom 165 Piece Industrial Maintenance Kit Tool Kit with Box
- Facom 165 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 115 Piece Industrial Maintenance Kit Tool Kit with Box
- Facom 21 Piece Industrial Maintenance Kit Tool Kit with Box
- Facom 200 Piece Industrial Maintenance Kit Tool Kit with Box
- Facom 147 Piece Industrial Maintenance Kit Tool Kit with Box VDE/1000V Approved
- Facom 165 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 118 Piece Maintenance Kit Tool Kit with 6 Drawer Roller Cabinet
