Facom 7 Piece Impact Tool Tool Kit
- RS Stock No.:
- 236-0000
- Mfr. Part No.:
- MOD.MI3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€164.19
(exc. VAT)
€201.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.19 |
*price indicative
- RS Stock No.:
- 236-0000
- Mfr. Part No.:
- MOD.MI3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Impact Tool | |
| Product Type | Tool Kit | |
| Kit Contents | 205H.50-208A.32Cba-263.18-256.6-248.4 | |
| Number of Pieces | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Impact Tool | ||
Product Type Tool Kit | ||
Kit Contents 205H.50-208A.32Cba-263.18-256.6-248.4 | ||
Number of Pieces 7 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom impact tools 205H module compatible with the Facom modular storage system compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Length: 175mm
Depth: 418mm
Related links
- Facom 7 Piece Impact Tool Tool Kit
- Facom 7 Piece Impact Tool Tool Kit with Foam Inlay
- Facom 10 Piece Impact Tool Tool Kit with Box
- SAM 13 Piece Impact Tool Kit with Box
- Facom 7 Piece Automotive Tool Tool Kit with Case
- Facom 7 Piece Hammer Tool Kit Tool Kit with Thermoformed Tray
- Facom 7 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 7-Piece 1/2 in Impact Impact Socket Set
