Facom 7-Piece 1/2 in Impact Impact Socket Set

Subtotal (1 unit)*

€146.12

(exc. VAT)

€179.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.12

*price indicative

RS Stock No.:
236-0738
Mfr. Part No.:
NSTX.J7
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Impact Socket Set

Drive Size

1/2in

Number of Pieces

7

Socket Type

Impact

Insulated

No

VDE/1000V Approved

No

Socket Size

E10, E12, E14, E16, E18, E20, E24

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Set Contents

Torx impact sockets

Non Compliant

COO (Country of Origin):
JP
The Facom 7-piece torx 1/2 inch impact socket rack set for your safety, use impact sockets and accessories with the appropriate rings and pins. Set of 7 Torx® impact sockets drive 1/2 inch.

Weight: 0.77Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy