Facom 7 Piece Impact Tool Tool Kit with Foam Inlay
- RS Stock No.:
- 236-0019
- Mfr. Part No.:
- MODM.MI7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€176.30
(exc. VAT)
€216.85
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.30 |
*price indicative
- RS Stock No.:
- 236-0019
- Mfr. Part No.:
- MODM.MI7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Impact Tool | |
| Product Type | Tool Kit | |
| Kit Contents | 500G Din Composite Hammer, (3) Long Punches, 32 mm Steel Striking Bar, 6 mm Precision Punch, Chisels | |
| Number of Pieces | 7 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Impact Tool | ||
Product Type Tool Kit | ||
Kit Contents 500G Din Composite Hammer, (3) Long Punches, 32 mm Steel Striking Bar, 6 mm Precision Punch, Chisels | ||
Number of Pieces 7 | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom impact tools 205C long drift punches foam module compatible with the Facom modular storage system compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Length: 188mm
Depth: 418mm
Related links
- Facom 7 Piece Impact Tool Tool Kit with Foam Inlay
- Facom 7 Piece Impact Tool Tool Kit
- Facom 7 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 10 Piece Impact Tool Tool Kit with Box
- SAM 7 Piece MechanicalKkit Tool Kit with Foam Inlay
- Facom 6 Piece Automotive Tool Tool Kit with Foam Inlay
- Facom 230 Piece Universal Tool Tool Kit with Foam Inlay
- Facom 138 Piece Automotive Tool Tool Kit with Foam Inlay
