Facom 6 Piece Angular Torque Gauge Tool Kit with Box
- RS Stock No.:
- 236-0419
- Mfr. Part No.:
- DMP.360L
- Manufacturer:
- Facom
Subtotal (1 unit)*
€314.18
(exc. VAT)
€386.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.18 |
*price indicative
- RS Stock No.:
- 236-0419
- Mfr. Part No.:
- DMP.360L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Angular Torque Gauge | |
| Product Type | Tool Kit | |
| Kit Contents | 1 Flexible, 1 Pair Of Pliers, 3 Bits (Length: 24-45-65 mm), 1 Magnet | |
| Number of Pieces | 6 | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Angular Torque Gauge | ||
Product Type Tool Kit | ||
Kit Contents 1 Flexible, 1 Pair Of Pliers, 3 Bits (Length: 24-45-65 mm), 1 Magnet | ||
Number of Pieces 6 | ||
Storage Type Box | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom angular torque gauge 1/2 inch drive including 3 bits (length: 24 - 45 - 65mm), 1 flexible, 1 pair of pliers and 1 magnet.
Length: 375mm
Height: 145mm
