Facom 6-Piece Impact Impact Socket
- RS Stock No.:
- 216-598
- Mfr. Part No.:
- NSHM.J6MPF
- Manufacturer:
- Facom
Subtotal (1 kit)*
€113.14
(exc. VAT)
€139.16
(inc. VAT)
- 22 unit(s) shipping from 23 November 2026
Kit(s) | Per Kit |
|---|---|
| 1 + | €113.14 |
*price indicative
- RS Stock No.:
- 216-598
- Mfr. Part No.:
- NSHM.J6MPF
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Number of Pieces | 6 | |
| Socket Type | Impact | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Number of Pieces 6 | ||
Socket Type Impact | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
FACOM NSHM.J6MPF Impact Socket Set 1/2" - 6 Pieces | MBOX Case
Features and Benefits
HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces
BIT PROFILE - For female drive fasteners
NECK-DOWN DESIGN - Facilitating the use in narrow spaces
ACCESSIBILITY - Long shape which offers better accessibility in deep spaces
Lifetime guarantee
Applications
Composition
6 impact sockets: NSHM. 6 - 7 - 8 - 10 - 12 - 14
In plastic case BP.MBOX with theromformed plastic tray
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- BETA 6-Piece 1/2 in Impact Impact Socket
- RS PRO 6-Piece 1/2 in Impact Impact Socket
- SAM 6-Piece 1/2 in 6 Point Impact Socket
- BETA 6-Piece 1/2 in 6 Point Impact Socket
- Facom 6 mm 1/2 in Drive Impact Socket, 50mm length
- Facom 6-Piece 1/2 in 12 Point Socket Set
- Facom 6-Piece 3/8 in 6 Point Oil Cap Socket Set
- Facom 6-Piece 3/8 in Hexagon Socket Set
