Wiha 26 Piece Electrician's Tool Kit Tool Kit with Bag, VDE Approved
- RS Stock No.:
- 243-6320
- Mfr. Part No.:
- 45153
- Manufacturer:
- Wiha
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€60.74
(exc. VAT)
€74.71
(inc. VAT)
- RS Stock No.:
- 243-6320
- Mfr. Part No.:
- 45153
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Set Type | Electrician's Tool Kit | |
| Set Contents | Backpack, Cutters, L-key Set, Pliers, Ruler, Stripping Tool, Universal Key, Voltage Detector | |
| Number of Pieces | 26 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Bag | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Set Type Electrician's Tool Kit | ||
Set Contents Backpack, Cutters, L-key Set, Pliers, Ruler, Stripping Tool, Universal Key, Voltage Detector | ||
Number of Pieces 26 | ||
VDE/1000V Approved Yes | ||
Storage Type Bag | ||
- COO (Country of Origin):
- DE
The Wiha Tools is a tool backpack set l electric consist of 26 pieces. It meets your requirements of robust and durable backpack equipped with a selection of high-quality hand tools for mobile use.
Dimensions external 33 x 48 x 23 cm
Application the mobile solution for the electrician
Material polypropylene, nylon
Application the mobile solution for the electrician
Material polypropylene, nylon
Related links
- SAM 11 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Wiha 30 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Wiha 32 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- CK 18 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- RS PRO 23 Piece Electric Tool Kit Tool Kit with Bag VDE/1000V Approved
- CK 19 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Bernstein 17 Piece ESD Tool Kit Tool Kit with Bag VDE/1000V Approved

