SAM 100 Piece Maintenance Kit Tool Kit with Bag
- RS Stock No.:
- 266-6928
- Mfr. Part No.:
- CP-100-BAG1N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€427.37
(exc. VAT)
€525.67
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.37 |
*price indicative
- RS Stock No.:
- 266-6928
- Mfr. Part No.:
- CP-100-BAG1N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Maintenance Kit | |
| Kit Contents | Resitorx Male Keys, Short Male Keys, Screwdriver, Bodywork Chisel, Multigrip Pliers, Cutter with Self Retracting Blade, Cutting Pliers, Riveting Hammer, Combination Spanners, Tape Measure, Penlight | |
| Number of Pieces | 100 | |
| Storage Type | Bag | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Maintenance Kit | ||
Kit Contents Resitorx Male Keys, Short Male Keys, Screwdriver, Bodywork Chisel, Multigrip Pliers, Cutter with Self Retracting Blade, Cutting Pliers, Riveting Hammer, Combination Spanners, Tape Measure, Penlight | ||
Number of Pieces 100 | ||
Storage Type Bag | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe electrician maintenance tool kit has 100 tools in its textile bag. 50 % Savings with respect to a similar composition.
Ultra light strong textile bag
Related links
- SAM 100 Piece Maintenance Kit Tool Kit with Bag
- SAM 100 Piece Maintenance Kit Tool Kit with Bag VDE/1000V Approved
- SAM 100 Piece Maintenance Kit Maintenance Kit with Tool Case
- SAM 100 Piece Maintenance Kit Tool Kit with Module
- SAM 20 Piece Maintenance Kit Tool Kit with Bag
- SAM 39 Piece Maintenance Kit Tool Kit with Case
- SAM 47 Piece Maintenance Kit Tool Kit with Module
- SAM 365 Piece Maintenance Kit Tool Kit with Module
