Facom 14 Piece Electric Vehicle Tool Kit Tool Kit with Case
- RS Stock No.:
- 268-6759
- Mfr. Part No.:
- CM.HYELAPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,031.71
(exc. VAT)
€1,269.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,031.71 |
*price indicative
- RS Stock No.:
- 268-6759
- Mfr. Part No.:
- CM.HYELAPF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Electric Vehicle Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Continuity Test, T Handle, Sockets, Plastic Case, Screwdrivers, Gloves, Tester, Neutral Phase Marking, Wrenches | |
| Number of Pieces | 14 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | CE/89/686 Category C, EN 60903, IEC 61243-3, NF EN 61010-600V Category 3 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Electric Vehicle Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Continuity Test, T Handle, Sockets, Plastic Case, Screwdrivers, Gloves, Tester, Neutral Phase Marking, Wrenches | ||
Number of Pieces 14 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals CE/89/686 Category C, EN 60903, IEC 61243-3, NF EN 61010-600V Category 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 165-piece industrial maintenance set supplied without container.
Weight 21.46 kg
Related links
- Knipex 29 Piece Electric Vehicle Tool Kit Tool Case with Case VDE/1000V Approved
- Facom 12 Piece Electric Tool Kit Tool Kit with Case
- Knipex 22 Piece Electric Tool Kit Tool Case with Case VDE/1000V Approved
- RS PRO 23 Piece Electric Tool Kit Tool Kit with Bag VDE/1000V Approved
- Knipex 22 Piece Electric Tool Kit Tool Kit with Bag VDE/1000V Approved
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Schneider Electric 5 Piece Tool Kit with Case
- Facom 58 Piece Wrench Tool Kit Tool Kit with Case
