Facom 46 Piece Tool Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 216-470
- Mfr. Part No.:
- MODM.XXL2PF
- Manufacturer:
- Facom
Subtotal (1 kit)*
€1,444.20
(exc. VAT)
€1,776.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €1,444.20 |
*price indicative
- RS Stock No.:
- 216-470
- Mfr. Part No.:
- MODM.XXL2PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Ratchet, Extension, Socket, Screwdriver | |
| Number of Pieces | 46 | |
| Storage Type | Foam Inlay | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Ratchet, Extension, Socket, Screwdriver | ||
Number of Pieces 46 | ||
Storage Type Foam Inlay | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom Foam Module with 1/4 inch 6 Point Metric Sockets offers a comprehensive and organized selection of essential tools for a variety of mechanical tasks. This set includes a ratchet, 10 sockets ranging from 5.5 mm to 14 mm, providing versatile socket sizes for general use. The module is equipped with extensions for extended reach, a universal joint for flexibility in tight spaces, and a sliding handle for ease of operation. In addition to the sockets and ratchet, it features a screwdriver handle along with screwdriver bits for precision work, and a selection of hex keys for handling fasteners with internal hexagonal drives.
Component parts guaranteed separately
1 x high performance 1/4 inch ratchet
8 x metric spherical head key set
Related links
- Facom 46 Piece Tool Kit Tool Kit with Case
- Facom 48 Piece Tool Kit Tool Kit with Case
- Facom 8 Piece Tool Kit Tool Kit with Case
- Facom 4 Piece Tool Kit Tool Kit with Case
- Facom 7 Piece Hammer Tool Kit Tool Kit with Case
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
- Facom 1 Piece Automotive Tool Kit Tool Kit with Case
- Facom 16 Piece Plier Tool Kit Tool Kit with Case
