Teng Tools 144 Piece General Tool Kit Tool Kit with Box

Subtotal (1 unit)*

€753.19

(exc. VAT)

€926.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€753.19

*price indicative

RS Stock No.:
269-3206
Mfr. Part No.:
TC-6T01
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Kit

Set Type

General Tool Kit

Kit Contents

Plier Set, Ball Point Hex &Amp, Tx Key Set, Combination Spanner Set, 3/8 Socket Set, Bits Driver Set

Number of Pieces

144

Storage Type

Box

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools tool kit supplied in the unique TC-6T service case with the tools supplied in 6 Enstools TT1 trays. It is hard wearing carrying case with distinctive branding and has robust moulded body with built in strength and durability.

Robust moulded body with built in strength and durability

Handle on side make it easy to carry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy