Teng Tools 144 Piece Automotive Tool Tool Kit with Case
- RS Stock No.:
- 198-2172
- Mfr. Part No.:
- TC144E
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,329.92
(exc. VAT)
€1,635.80
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,329.92 |
*price indicative
- RS Stock No.:
- 198-2172
- Mfr. Part No.:
- TC144E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Automotive Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Files, Hammer, Cutter, Tweezer, Plier | |
| Number of Pieces | 144 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Automotive Tool | ||
Product Type Tool Kit | ||
Kit Contents Files, Hammer, Cutter, Tweezer, Plier | ||
Number of Pieces 144 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 144 piece portable tool kit made up of polyester with an EVA plastic base, external pockets and a large internal compartment with plenty of space for Tools. It has Shoulder straps and carrying handles which makes kit easy to carry around.
A comprehensive selection of tools for service technicians
Supplied in the Teng Tools back pack for tools
Related links
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Teng Tools 127 Piece Automotive Tool Tool Kit with Case
- Teng Tools 187 Piece Automotive Tool Tool Kit with Case
- Teng Tools 95 Piece Automotive Tool Tool Kit with Case
- Teng Tools 67 Piece Automotive Tool Tool Kit with Case
- Teng Tools 9 Piece Automotive Tool Tool Kit with Case
- Teng Tools 144 Piece General Tool Kit Tool Kit with Box
- Teng Tools 144 Piece Cantilever Box Tool Kit Tool Kit with No Storage VDE/1000V Approved
