SAM 131 Piece Automotive Tool Tool Kit with Case

Subtotal (1 unit)*

€1,278.95

(exc. VAT)

€1,573.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,278.95

*price indicative

RS Stock No.:
271-0108
Mfr. Part No.:
CP-131-A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Automotive Tool

Product Type

Tool Kit

Kit Contents

Accessories, Ratchet, Sockets

Number of Pieces

131

Storage Type

Case

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM ABS module with 131 tools for car mechanics, it is a set sold without a tool trolley.

Weight 17 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy