Gedore 53 Piece Tool Box Tool Assortment with Box VDE/1000V Approved
- RS Stock No.:
- 602-573
- Mfr. Part No.:
- 2979063
- Manufacturer:
- Gedore
Subtotal (1 set)*
€1,121.69
(exc. VAT)
€1,379.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €1,121.69 |
*price indicative
- RS Stock No.:
- 602-573
- Mfr. Part No.:
- 2979063
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Tool Box | |
| Product Type | Tool Assortment | |
| Kit Contents | VDE Universal Pliers | |
| Number of Pieces | 53 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Box | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Tool Box | ||
Product Type Tool Assortment | ||
Kit Contents VDE Universal Pliers | ||
Number of Pieces 53 | ||
VDE/1000V Approved Yes | ||
Storage Type Box | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore VDE tool assortment HYBRID is a meticulously curated 53-piece toolkit designed specifically for maintenance and repairs on hybrid and electric vehicles. Crafted to cater to all manufacturers, each tool in this collection is protective insulated to meet EN 60900/EC 60900 standards, ensuring maximum safety while working on live equipment. The toolkit is conveniently organised in a Gedore L-BOXX® 136, which is compatible with Sortimo® vehicle equipment, allowing professionals to seamlessly transport and access their tools whenever necessary. This tool assortment is an indispensable companion for professionals dedicated to high-quality service in automotive care.
53 pieces included for comprehensive coverage of repair needs
Compatible with hybrid and electric vehicles, accommodating all manufacturers
GEDORE L BOXX 136 ensures easy transport and organisation
Diverse array of tools including VDE screwdrivers, sockets, and pliers for varied tasks
Designed for safe handling and efficient use in high voltage environments
Lightweight for easy mobility without compromising durability
Constructed from high quality ABS plastic for longevity and robust performance
Compact dimensions of 360 mm width, 152 mm height, and 444 mm length for easy storage
Related links
- Gedore 74 Piece Tool Case Tool Assortment with Case VDE/1000V Approved
- SAM 17 Piece Tool Box Tool Kit with Box VDE/1000V Approved
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 37 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- CK 15 Piece Tool Kit Tote Tool Box VDE/1000V Approved
- SAM 16 Piece Insulated Tool Box Insulated Tool Set with Plastic Tool Box VDE/1000V Approved
- SAM 11 Piece Tool Box Tool Kit with Bag VDE/1000V Approved
