SAM 39 Piece Maintenance Kit Tool Kit with Case

Image representative of range

Subtotal (1 unit)*

€406.97

(exc. VAT)

€500.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€406.97

*price indicative

RS Stock No.:
284-8940
Mfr. Part No.:
CP-39BOX
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Maintenance Kit

Product Type

Tool Kit

Kit Contents

Adjustable Bit Combination Hammer, Holder Plier, Screw Socket, Spanner, Push Ratchet

Number of Pieces

39

VDE/1000V Approved

No

Storage Type

Case

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Tool Kit offers selection of 39 maintenance tools in a plastic case. This tools set belong to professions and sets and industrial maintenance technician sets.

Supplied in an 18L stackable storage case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy