Ergodyne Fibreglass Tool Lanyard Tool Tether, 4.5kg Capacity
- RS Stock No.:
- 151-2959
- Mfr. Part No.:
- E3755
- Manufacturer:
- Ergodyne
Subtotal (1 unit)*
€53.88
(exc. VAT)
€66.27
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €53.88 |
*price indicative
- RS Stock No.:
- 151-2959
- Mfr. Part No.:
- E3755
- Manufacturer:
- Ergodyne
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ergodyne | |
Type | Tool Tether | |
Maximum Supported Weight | 4.5kg | |
Material | Fibreglass | |
Height Safe | Yes | |
Select all | ||
---|---|---|
Brand Ergodyne | ||
Type Tool Tether | ||
Maximum Supported Weight 4.5kg | ||
Material Fibreglass | ||
Height Safe Yes | ||
Related links
- Ergodyne Standard Tool Lanyard Tool Tether, 4.5kg Capacity
- Ergodyne Standard Tool Lanyard Tool Tether, 6.8kg Capacity
- Ergodyne Standard Stainless Steel Tool Lanyard Tool Tether, 0.45kg Capacity
- Ergodyne Standard Nylon Tool Lanyard Tool Tether, 2.3kg Capacity
- Bahco Polyester Tool Lanyard Tool Tether, 1kg Capacity
- Never Let Go 60mm x 12mm Steel Tool Lanyard Tool Tether, 1kg Capacity
- Petzl 120 cm Aluminium Tool Lanyard Tool Tether, 5kg Capacity
- Never Let Go L Polyester/Steel Webbing Tool Lanyard Tool Tether, 3kg Capacity